Arrow Electronic Components Online
CS14143STRADAIP2X6T3|LEDIL|simage
CS14143STRADAIP2X6T3|LEDIL|limage
Optical Lenses

CS14143_STRADA-IP-2X6-T3

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Efficiency (%)
    94
  • Packaging
    Box
  • Product Height (mm)
    8.5
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources