Arrow Electronic Components Online
CRS6X|PANDUIT|simage
CRS6X|PANDUIT|limage
Cable Accessories

CRS6-X

Cable Accessories Cable Management Polycarbonate/Acrylonitrile Butadiene Styrene Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Management
  • Color
    Black
  • Body Material
    Polycarbonate/Acrylonitrile Butadiene Styrene
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    133.4
  • Product Height (mm)
    28.4

Documentation and Resources

Datasheets
Design resources