Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Diodes Transistors And Thyristors
/
Diodes Transistors And Thyristors Diodes
/
Rectifiers
/
CRS10I30E,LQ(O - Toshiba
Rectifiers
CRS10I30E,LQ(O
Schottky Barrier Diode
Toshiba
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
1.6
Package Length
2.6
PCB changed
2
Supplier Package
S-FLAT
Pin Count
2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model