Arrow Electronic Components Online
CRG09TE85LQM|TOSHIBA|simage
CRG09TE85LQM|TOSHIBA|limage
Rectifiers

CRG09(TE85L,Q,M)

Diode Si 400V 1A 2-Pin S-FLAT T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Material
    Si
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    15
  • Maximum Forward Voltage (V)
    1.1@0.7A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    2.6
  • PCB changed
    2
  • Supplier Package
    S-FLAT
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources