Arrow Electronic Components Online
CR75NP150KC|SUMIDA|simage
CR75NP150KC|SUMIDA|limage
Inductor Surface Mount

CR75NP-150KC

Inductor Power Unshielded Drum Core 15uH 10% 2.52MHz Ferrite 1.8A 0.09Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    15u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    1.8
  • Maximum Saturation Current (A)
    1.8
  • Maximum DC Resistance (Ohm)
    0.09
  • Minimum Self Resonant Frequency (Hz)
    22M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources