Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
21
Output Power (W)
1000
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
240|100
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
4242VDC
Line Regulation
96mV
Load Regulation
96mV
Maximum Input Current (A)
13.6
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
89(Typ)
Configurable
No
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1240
Mounting
Screw
Package Height
44 mm
Package Width
112 mm
Package Length
254 mm

