ESD Suppressors
CPDVR105V0U-HF
ESD Suppressor Diode Diode Array Uni-Dir 5V 20Vc 10-Pin DFN T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6.1
Maximum Breakdown Voltage (V)
9.6
Maximum Clamping Voltage (V)
20
Maximum Peak Pulse Current (A)
5
Maximum Reverse Leakage Current (uA)
0.9
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
1.1(Max)
Package Length
2.6(Max)
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
10
Lead Shape
No Lead

