Arrow Electronic Components Online
CPDA10R5V0UHF|COMCHIP|simage
CPDA10R5V0UHF|COMCHIP|limage
ESD Suppressors

CPDA10R5V0U-HF

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    18@8/20us
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    90@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1.05(Max)
  • Package Length
    2.55(Max)
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources