Arrow Electronic Components Online
CPCP10250R0JE32|VISHAY|simage
CPCP10250R0JE32|VISHAY|limage
Resistor Fixed Single-Through Hole

CPCP10250R0JE32

Res Wirewound 250 Ohm 5% 10W ±20ppm/°C Ceramic Steatite RDL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    250
  • Tolerance
    5%
  • Power Rating (W)
    10
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic Steatite
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.37
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    16.08
  • Product Depth (mm)
    12.32
  • Product Height (mm)
    34.85
  • Product Weight (g)
    14.3
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    4.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources