Arrow Electronic Components Online
CP2110F02GM1|SLCNLABS|simage
CP2110F02GM1|SLCNLABS|limage
Universal Asynchronous Receiver Transmitter- UARTs

CP2110-F02-GM1

USB-to-UART 1-CH 480byte FIFO 3.3V 28-Pin QFN EP Tube

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Transmit FIFO (byte)
    480
  • Receive FIFO (byte)
    480
  • Number of GPIOs
    10
  • Maximum Data Rate
    1Mbps
  • Transmitter and Receiver FIFO Counter
    No
  • Standard Supported
    RS-232|RS-485
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    12.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    No
  • False Start Bit Detection
    No
  • Automatic Software Flow Control
    No
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources