USB Interface ICs
CP2102N-A02-GQFN28R
Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
USB to UART Bridge
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
12
Maximum Operating Frequency (MHz)
48.7
Protocols Supported
USB 2.0
Interface Type
UART
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
9.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28

