Arrow Electronic Components Online
CP2HA110E1KR|3M|simage
CP2HA110E1KR|3M|limage
Connector Backplane

CP2-HA110-E1-KR

Conn Hard Metric HDR 110 POS 2mm Press Fit RA Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Box
  • Product Length (mm)
    50
  • Product Depth (mm)
    23.85
  • Product Height (mm)
    12.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources