Arrow Electronic Components Online
CP16109CARMEN50WC|LEDIL|simage
CP16109CARMEN50WC|LEDIL|limage
Optical Lenses

CP16109_CARMEN-50-W-C

Round Optical Lens Black Polycarbonate Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources