Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
Black
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Packaging
Box
Product Diameter (mm)
69.5
Product Length (mm)
69.5
Product Depth (mm)
69.5
Product Height (mm)
41.5
Mounting
Socket

