Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device
XB-D
Color
Black
Lens Shape Type
Square
Material
PMMA
Candle/Lumen
1.3
Efficiency (%)
79
Viewing Angle X (°)
43
Packaging
Box
Product Length (mm)
9.9
Product Depth (mm)
9.9
Product Height (mm)
7.5
Mounting
Pin/Glue

