Arrow Electronic Components Online
CP14612IDA16M|LEDIL|simage
CP14612IDA16M|LEDIL|limage
Optical Lenses

CP14612_IDA16-M

Square Optical Lens Black PMMA Clips Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Number of LEDs
    16
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    9.2
  • Mounting
    Clips

Documentation and Resources

Datasheets
Design resources