Arrow Electronic Components Online
CP12944LARISAWCLIP8|LEDIL|simage
CP12944LARISAWCLIP8|LEDIL|limage
Optical Lenses

CP12944_LARISA-W-CLIP8

Square Optical Lens Black PMMA Clips/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XB-D
  • Color
    Black
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    1.3
  • Efficiency (%)
    84
  • Viewing Angle X (°)
    45
  • Packaging
    Box
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    7.5
  • Mounting
    Clips/Glue

Documentation and Resources

Datasheets
Design resources