Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
OSRAM Opto Semiconductors
Supported Device
Oslon SSL 150
Color
White
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
40
Efficiency (%)
93
Viewing Angle X (°)
6
Packaging
Box
Product Diameter (mm)
21.6
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
14.3
Mounting
Pin/Glue

