Arrow Electronic Components Online
CP0303M|LECROY|simage
CP0303M|LECROY|limage
Test and Measurement Accessories

CP030-3M

30 A, 10 MHz Current Probe - AC/DC, 30 A rms, 50 A Peak Pulse, 3 meter cable

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A292
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Probe
  • Equipment Type
    Oscilloscope
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    290

Documentation and Resources

Datasheets
Design resources