Connector RF
CONUFL001-SMD-T
Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Micro Coaxial
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Length (mm)
3
Product Depth (mm)
3.1
Product Height (mm)
1.25
Mounting
Surface Mount

