Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Type
SMA
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Mating System
Threaded
Polarity
Standard
Product Length (mm)
24.9
Product Height (mm)
11
Mounting
Panel Mount

