Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
F
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Product Length (mm)
7
Product Depth (mm)
19.5
Product Height (mm)
10
Mounting
Through Hole

