Arrow Electronic Components Online
CONMHF1-SMD-G-T|TE|simage
CONMHF1-SMD-G-T|TE|limage
Connector RF

CONMHF1-SMD-G-T

Conn U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    U.FL
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.81
  • Maximum Voltage Rating
    60VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    500
  • Mating System
    Snap-On
  • Mating Cycle (Cycles)
    30
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    0.017
  • Product Length (mm)
    3
  • Product Depth (mm)
    3.1
  • Product Height (mm)
    1.31
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources