Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Specialized Connectors
/
Connector Rf
/
CONBNC004 - TE Connectivity
Connector RF
CONBNC004
Coax Connector
TE Connectivity
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Operating Frequency (Hz)
0 to 2G
Impedance (Ohm)
50
Packaging
Bag
Mounting
Panel Mount
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model