Arrow Electronic Components Online
COM11629|SPARKFUN|simage
COM11629|SPARKFUN|limage
LED Displays Segmented

COM-11629

Displays Module 4DIGIT 35LED White 18-Pin

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Number of Digits
    4
  • Color
    White
  • Number of LEDs
    35
  • Character Displayed
    Numeric
  • Mounting
    Screw
  • PCB changed
    18
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources