Arrow Electronic Components Online
COM09480|SPARKFUN|limage
COM09480|SPARKFUN|simage
LED Displays Segmented

COM-09480

Display Segmented Panel 4DIGIT Yellow CA 16-Pin DIP Module

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Panel
  • Number of Digits
    4
  • Color
    Yellow
  • Digit Size (in)
    0.39
  • Character Displayed
    Numeric
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Mounting
    Through Hole
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources