Arrow Electronic Components Online
CO3536QY|PANDUIT|simage
CO3536QY|PANDUIT|limage
Connector Terminals

CO35-36-QY

Lug Terminal 6-14AWG Copper 55.6mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Stud Size (mm)
    4.76
  • Wire Size (AWG)
    6-14
  • Maximum Current Rating (A)
    50
  • Insulation
    Non-Insulated
  • Product Length (mm)
    55.6
  • Product Depth (mm)
    9.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources