Arrow Electronic Components Online
CNX4821RTP12|VCC|simage
CNX4821RTP12|VCC|limage
Panel Mount Indicators

CNX_482_1_RTP_12

LED Panel Mount Indicator Uni-Color Red 345mcd 2-Pin

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Intensity
    345mcd
  • Maximum Forward Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Lens Appearance
    Colored
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    24
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    10.1
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources