Arrow Electronic Components Online
CNA5L1X7R1E106K160AE|TDK|simage
CNA5L1X7R1E106K160AE|TDK|limage
Capacitor Ceramic Multilayer

CNA5L1X7R1E106K160AE

Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6
  • Length Tolerance (mm)
    +0.3|-0.2
  • Depth Tolerance (mm)
    -0.2|+0.3
  • Height Tolerance (mm)
    +0.3|-0.2

Documentation and Resources

Datasheets
Design resources