Arrow Electronic Components Online
CN15825WINNIEWC|LEDIL|simage
CN15825WINNIEWC|LEDIL|limage
Optical Lenses

CN15825_WINNIE-W-C

Optical Lens Black PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Material
    PMMA
  • Candle/Lumen
    1
  • Efficiency (%)
    79
  • Packaging
    Box
  • Product Height (mm)
    19.5

Documentation and Resources

Datasheets
Design resources