Arrow Electronic Components Online
CN15529GABRIELLA45S|LEDIL|simage
CN15529GABRIELLA45S|LEDIL|limage
Optical Lenses

CN15529_GABRIELLA-45-S

Round Optical Lens Black Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Product Diameter (mm)
    45
  • Product Length (mm)
    45
  • Product Depth (mm)
    45
  • Product Height (mm)
    30.3
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources