DC to DC Converter and Switching Regulator Module
CN100A24-24
Module DC-DC 1-OUT 24V 4.2A 100.8W 8-Pin Quarter-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
14.4
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
4.2
Output Power (W)
100.8
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
360
Switching Regulator
No
Load Regulation
192mV
Line Regulation
96mV
Efficiency (%)
88
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
70
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 mm
Package Width
36.8 mm
Package Length
57.9 mm
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Lead Shape
Through Hole

