Arrow Electronic Components Online
CMT8113|TRIADM|simage
CMT8113|TRIADM|limage
Common Mode Chokes - CMCs

CMT-8113

Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    5000u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    8.9
  • Maximum DC Resistance (Ohm)
    0.022
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Packaging
    Carton
  • Maximum Product Length (mm)
    36.83
  • Maximum Product Depth (mm)
    20.57
  • Maximum Product Height (mm)
    38.1

Documentation and Resources

Datasheets
Design resources