Optical Lenses
CMS_444_CTP
Round Optical Lens Clear Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.90.00.00
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Clear
Lens Shape Type
Round
Material
Polycarbonate
Product Diameter (mm)
8.74
Product Length (mm)
8.74
Product Depth (mm)
8.74

