Optical Lenses
CMS_322_GTP
Round Optical Lens Green Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Green
Number of LEDs
1
Lens Shape Type
Round
Material
Polycarbonate
Viewing Angle X (°)
180
Product Diameter (mm)
7.62
Product Length (mm)
7.62
Product Depth (mm)
7.62

