Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.5
Maximum Forward Voltage (V)
1.1@0.1A
Peak Reverse Current (uA)
0.5
Maximum Power Dissipation (mW)
350
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.99(Max)
Package Width
1.4(Max)
Package Length
3.05(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

