Arrow Electronic Components Online
CMJ1500TR|CNTRSEMI|simage
CMJ1500TR|CNTRSEMI|limage
Current Regulator Diodes

CMJ1500 TR

Current Regulator Diode 100V 1.72mA 500mW 2-Pin SOD-123FL T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CMJ1500TR
  • Automotive
    No
  • PPAP
    No
  • Function
    Current Regulator Diode
  • Configuration
    Single
  • Maximum Peak Operating Voltage (V)
    100
  • Maximum Limiting Voltage (V)
    2
  • Maximum Regulator Current (mA)
    1.72
  • Minimum Dynamic Impedance (MOhm)
    0.45
  • Minimum Knee Impedance (MOhm)
    0.07
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.7(Max)
  • Package Length
    2.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources