Arrow Electronic Components Online
CMF03TE12LQM|TOSHIBA|simage
CMF03TE12LQM|TOSHIBA|limage
Rectifiers

CMF03(TE12L,Q,M)

Diode Switching 900V 0.5A 2-Pin M-FLAT T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    900
  • Maximum Continuous Forward Current (A)
    0.5
  • Peak Non-Repetitive Forward Surge Current (A)
    10
  • Maximum Forward Voltage (V)
    2.5
  • Peak Reverse Current (uA)
    50
  • Peak Reverse Recovery Time (ns)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max) mm
  • Package Width
    2.4 mm
  • Package Length
    3.8 mm
  • PCB changed
    2
  • Supplier Package
    M-FLAT
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources