Arrow Electronic Components Online
CMEB|CMDNBOSS|simage
CMEB|CMDNBOSS|limage
Boxes, Enclosures and Racks

CMEB

Gray Polycarbonate DIN Rail Extendable Module Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Extendable Module Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    90
  • Product Depth (Metric) (mm)
    17.5
  • Product Height (Metric) (mm)
    59
  • Mounting
    DIN Rail
  • IP Rating
    IP20

Documentation and Resources

Datasheets
Design resources