LEDs
CMDA5AR7D1S
LED Uni-Color Red 637nm 2-Pin Chip 0805(2012Metric) T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Intensity
90mcd
Peak Wavelength (nm)
637
Viewing Angle (°)
170
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2

