Arrow Electronic Components Online
CMD6721VGCTR8|VCC|simage
CMD6721VGCTR8|VCC|limage
LEDs

CMD67-21VGC/TR8

LED Uni-Color Green 570nm 4-Pin SMD T/R

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    25mcd
  • Peak Wavelength (nm)
    570
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources