Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Intensity
40mcd
Peak Wavelength (nm)
660
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
3.2
Package Length
2.8
PCB changed
4
Supplier Package
SMD
Pin Count
4

