Arrow Electronic Components Online
CMD333UWC|VCC|simage
CMD333UWC|VCC|limage
LEDs

CMD333UWC

LED Uni-Color White 2-Pin T-1 3/4 Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    2300mcd
  • Viewing Angle (°)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.85
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    Yes
  • Packaging
    Bag
  • Diameter
    5.9
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources