Connector Terminal Blocks
CMC2-2
Conn Feed-Through Terminal Block 4 POS Screw ST DIN Rail 35A
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
35
Maximum Voltage Rating
600V
Product Length (mm)
65
Product Depth (mm)
6
Product Height (mm)
60.5
Housing Color
Gray
Mounting
DIN Rail

