Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Connectors Accessories
/
Connector Accessories
/
CM6PBL - Panduit
Connector Accessories
CM6PBL
Black Outlet Box
Panduit
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Surface Mount Box
Product Length (mm)
200.7
Product Depth (mm)
46
Product Height (mm)
47.6
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model