Lamps
CM1308
B-6 Bayonet Clear Incandescent Lamp CC-81 2000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8539.29.30.60
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
B-6
Life Hours (h)
2000
Filament Type
CC-81
Lead/Base Style
Bayonet
Color
Clear
Maximum Voltage Rating
28V
Current Rating (A)
0.56
Mean Spherical Candle Power (MSCP)
16
Maximum Overall Diameter (in)
0.78
Packaging
Bag

