ESD Suppressors
CM1224-02SR
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10Vc 4-Pin SOT-143 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
10(Typ)
Maximum Reverse Leakage Current (uA)
1
Maximum Power Dissipation (mW)
225
Capacitance Value (pF)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
1.4(Max)
Package Length
3.05(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4
Lead Shape
Gull-wing

