You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CLF1G0035S100112|AMPLEON|limage
CLF1G0035S100112|AMPLEON|simage
Reduced Price
RF FETs

CLF1G0035S-100,112

Trans RF MOSFET N-CH 150V 3-Pin SOT-467B Bulk

Ampleon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.3.a.
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.29.00.75
  • Automotive
    No
  • PPAP
    No
  • Material
    GaN
  • Configuration
    Single
  • Type
    JFET
  • Channel Mode
    Depletion
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Mode of Operation
    Pulsed RF
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    3
  • Maximum Gate Threshold Voltage (V)
    1.3
  • Maximum VSWR
    10
  • Typical Forward Transconductance (S)
    4
  • Maximum Output Power (W)
    100(Typ)
  • Typical Power Gain (dB)
    12
  • Maximum Frequency (MHz)
    3500
  • Minimum Frequency (MHz)
    0
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    5
  • Typical Drain Efficiency (%)
    53
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    250
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    4.67(Max)
  • Package Width
    5.97(Max)
  • Package Length
    9.25(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-467B
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources