Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Configuration
Single
Maximum Reverse Voltage (V)
120
Maximum Continuous Forward Current (mA)
200
Maximum Series Resistance @ Maximum IF (Ohm)
2@10mA
Typical Carrier Life Time (us)
0.05
Frequency Band
EHF|SHF|UHF|VHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Package Height
0.15(Max)
Package Width
0.36(Max)
Package Length
0.36(Max)
PCB changed
2
Supplier Package
Die
Pin Count
2

