Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Maximum Reverse Voltage (V)
30
Maximum Continuous Forward Current (mA)
200
Maximum Series Resistance @ Maximum IF (Ohm)
2@10mA
Typical Carrier Life Time (us)
0.007
Frequency Band
SHF|UHF|VHF|EHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.15(Max)
Package Width
0.36(Max)
Package Length
0.36(Max)
PCB changed
2
Supplier Package
Case 150-801
Pin Count
2

